2SD1192
vs
2SD1610D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
TO-126MOD, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SIP
|
Pin Count |
|
3
|
Case Connection |
|
ISOLATED
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Emitter Voltage-Max |
|
200 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
160
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
140 MHz
|
|
|
|
Compare 2SD1610D with alternatives