2SD1621-U vs 2SD1621U feature comparison

2SD1621-U SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD1621U onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Small Outline, R-Psso-F3 Small Outline, R-Psso-F3
Pin Count 3 3
Reach Compliance Code Unknown Compliant
Case Connection Collector Collector
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration Single Single
DC Current Gain-Min (hFE) 280 280
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified
Surface Mount Yes Yes
Terminal Form Flat Flat
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 150 Mhz 150 Mhz
Base Number Matches 2 3
ECCN Code EAR99
Power Dissipation-Max (Abs) 0.5 W