2SD1815S-TL-H vs 2SD1815S-TL-E feature comparison

2SD1815S-TL-H onsemi

Buy Now Datasheet

2SD1815S-TL-E onsemi

Buy Now Datasheet
Source Content uid 2SD1815S-TL-H 2SD1815S-TL-E
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description ,
Manufacturer Package Code 369AH 369AH
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 140 140
JESD-609 Code e6 e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W 20 W
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pin Count 3
Factory Lead Time 4 Weeks

Compare 2SD1815S-TL-H with alternatives

Compare 2SD1815S-TL-E with alternatives