2SD2115(S)TL
vs
2SC3448-YB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
SANYO ELECTRIC CO LTD
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
4 A
|
Collector-Emitter Voltage-Max |
60 V
|
500 V
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
HIGH RELIABILITY
|
DC Current Gain-Min (hFE) |
|
8
|
JEDEC-95 Code |
|
TO-218
|
Power Dissipation Ambient-Max |
|
60 W
|
Transition Frequency-Nom (fT) |
|
18 MHz
|
|
|
|
Compare 2SD2115(S)TL with alternatives
Compare 2SC3448-YB with alternatives