2SD2580
vs
BUT11
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
POWER INNOVATIONS LTD
|
Part Package Code |
TO-3PML
|
SFM
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
5 A
|
Collector-Emitter Voltage-Max |
800 V
|
400 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
20
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
JEDEC-95 Code |
|
TO-220AB
|
Transition Frequency-Nom (fT) |
|
12 MHz
|
|
|
|
Compare 2SD2580 with alternatives
Compare BUT11 with alternatives