3/12/7041
vs
605090304108000
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE 6-6
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
RATED CURRENT(POWER):30A
|
Body Breadth |
|
0.669 inch
|
Body Depth |
|
1.594 inch
|
Body Length |
|
1.811 inch
|
Contact Style |
|
DUAL PRONG
|
Mating Information |
|
205090004100808+
|
Operating Temperature-Max |
|
45 °C
|
Operating Temperature-Min |
|
-55 °C
|
Termination Type |
|
CRIMP
|
|
|
|
Compare 3/12/7041 with alternatives
Compare 605090304108000 with alternatives