3-101-146
vs
4303.0181.21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks, 3 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Additional Feature |
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
Body Breadth |
0.906 inch
|
0.906 inch
|
Body Depth |
0.839 inch
|
0.839 inch
|
Body Length |
1.362 inch
|
1.362 inch
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Mains Connector Rating |
10/15A, 250VAC
|
10/15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare 3-101-146 with alternatives
Compare 4303.0181.21 with alternatives