3-109-957 vs 3-105-315 feature comparison

3-109-957 Schurter Electronic Components

Buy Now Datasheet

3-105-315 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 23 Weeks, 5 Days 23 Weeks, 5 Days
Samacsys Manufacturer SCHURTER SCHURTER
Additional Feature STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
Body Breadth 1.85 inch 1.85 inch
Body Depth 2.01 inch 2.01 inch
Body Length 2 inch 2 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 8A, 250VAC 8A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CQC; CSA CQC; CSA
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare 3-109-957 with alternatives

Compare 3-105-315 with alternatives