3-1393253-0
vs
LEG66-1-61-10.0-Z-01-V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
48 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
TOGGLE
|
TOGGLE HANDLE
|
Body Breadth |
38.1 mm
|
38.48 mm
|
Body Height |
41.66 mm
|
42.85 mm
|
Body Length or Diameter |
50.8 mm
|
50.8 mm
|
Circuit Function |
SERIES TRIP
|
TRIP FREE
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
240 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
SCREW
|
Trip Time or Delay |
2.2 s
|
|
Base Number Matches |
1
|
1
|
Environmental Characteristics |
|
CORROSION/MOISTURE RESISTANT
|
Reference Standard |
|
CCC; VDE
|
|
|
|
Compare 3-1393253-0 with alternatives
Compare LEG66-1-61-10.0-Z-01-V with alternatives