3-1734606-0 vs RSM-115-02-S-D-TR feature comparison

3-1734606-0 TE Connectivity

Buy Now Datasheet

RSM-115-02-S-D-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body Breadth 0.196 inch 0.2 inch
Body Depth 0.194 inch 0.24 inch
Body Length 1.18 inch 0.76 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 1000VAC V
Durability 50 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.302 mm
Panel Mount NO
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 1 1
Additional Feature TAPE AND REEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Resistance 10 mΩ
JESD-609 Code e3

Compare 3-1734606-0 with alternatives

Compare RSM-115-02-S-D-TR with alternatives