3-1775099-2
vs
1775099-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
IVORY
|
IVORY
|
Insulator Material |
POLYAMIDE9T
|
POLYAMIDE9T
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
9A
|
9A
|
Mating Contact Row Spacing |
0.165 inch
|
0.165 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
120.07u inch
|
120.07u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
9 A
|
9 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.4 mm
|
1.4 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
11 Weeks, 6 Days
|
Additional Feature |
|
ROHS COMPLIANT
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.429 inch
|
Body Depth |
|
0.504 inch
|
Body Length |
|
0.785 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Arrangement |
|
S0P8
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
4.3924 N
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Terminal Length |
|
0.126 inch
|
Withdrawl Force-Min |
|
1.4734 N
|
|
|
|
Compare 3-1775099-2 with alternatives
Compare 1775099-5 with alternatives