3-641204-4
vs
3-641202-4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN
|
Matte Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.25 inch
|
Body Depth |
|
0.125 inch
|
Body Length |
|
0.78 inch
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Mains Connector Rating |
|
7A
|
Mating Contact Pitch |
|
0.156 inch
|
Number Of PCB Rows |
|
1
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Panel Mount |
|
NO
|
Plating Thickness |
|
29.92u inch
|
Rated Current (Signal) |
|
7 A
|
Reference Standard |
|
CSA, LR, U
|
Terminal Length |
|
0.125 inch
|
|
|
|
Compare 3-641202-4 with alternatives