3-641522-6 vs 09-57-1065 feature comparison

3-641522-6 TE Connectivity

Buy Now Datasheet

09-57-1065 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity Molex
Additional Feature SHROUDED MATES WITH 3.96 HOUSINGS ON EITHER SIDE
Body Breadth 1.01 inch 0.535 inch
Body Depth 0.487 inch 0.25 inch
Body Length 1.092 inch 0.914 inch
Body/Shell Style PLUG RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 7.1168 N
Insulation Resistance 5000000000 Ω 50000000000 Ω
Insulator Color ORANGE
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 7A
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE PANEL
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 80u inch 200u inch
Polarization Key POLARIZED
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL UL
Terminal Pitch 3.96 mm
Termination Type IDC WIRE WRAP
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG
Withdrawl Force-Min .8896 N
Base Number Matches 2 1
Contact Resistance 6 mΩ
Dielectric Withstanding Voltage 1500VAC V
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.5 inch

Compare 3-641522-6 with alternatives

Compare 09-57-1065 with alternatives