3-641522-6
vs
09-78-1061
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
13 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
SHROUDED
|
MATES WITH 3.96 HOUSINGS ON EITHER SIDE
|
Body Breadth |
1.01 inch
|
0.535 inch
|
Body Depth |
0.487 inch
|
0.25 inch
|
Body Length |
1.092 inch
|
0.914 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Cable Types |
STRANDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
7.1168 N
|
|
Insulation Resistance |
5000000000 Ω
|
50000000000 Ω
|
Insulator Color |
ORANGE
|
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
80u inch
|
20u inch
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Pitch |
3.96 mm
|
|
Termination Type |
IDC
|
WIRE WRAP
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
18 AWG
|
|
Withdrawl Force-Min |
.8896 N
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Contact Resistance |
|
6 mΩ
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Terminal Length |
|
0.5 inch
|
|
|
|
Compare 3-641522-6 with alternatives
Compare 09-78-1061 with alternatives