3-644471-6
vs
3-641302-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.385 inch
|
0.385 inch
|
Body Depth |
0.725 inch
|
0.725 inch
|
Body Length |
0.936 inch
|
0.936 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Cable Types |
STRANDED
|
STRANDED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
RED
|
ORANGE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
7A
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
22 AWG
|
18 AWG
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare 3-644471-6 with alternatives
Compare 3-641302-6 with alternatives