3-644615-8 vs 09-67-4082 feature comparison

3-644615-8 TE Connectivity

Buy Now Datasheet

09-67-4082 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity Molex
Additional Feature ROHS COMPLIANT SPOX, POLARIZED
Board Mounting Option PEG
Body Breadth 0.425 inch 0.25 inch
Body Depth 0.545 inch 0.126 inch
Body Length 1.243 inch 1.373 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .8896 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 7A
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Option 2 POLARIZED LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED POLAR PIN POSITION
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL UL, CSA
Terminal Length 0.125 inch 0.142 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-2
Withdrawl Force-Min 7.5616 N
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 10 Weeks
Dielectric Withstanding Voltage 1500VAC V
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 3-644615-8 with alternatives

Compare 09-67-4082 with alternatives