306-AG19DC
vs
2-641296-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH STANDOFFS
|
STANDARD: UL 94V-0
|
Body Breadth |
0.4 inch
|
0.394 inch
|
Body Depth |
0.21 inch
|
0.21 inch
|
Body Length |
0.3 inch
|
0.295 inch
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30)
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
Contact Style |
SQ PIN-SKT
|
LEAF
|
Current Rating |
2 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP6
|
DIP6
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Housing Material |
POLYESTER
|
POLYETHYLENE
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
6
|
6
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 306-AG19DC with alternatives
Compare 2-641296-2 with alternatives