30789
vs
ELXV101ETA121MK25S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VICOR CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Capacitance |
120 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
JESD-609 Code |
e3/e4
|
|
Leakage Current |
0.36 mA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Ripple Current |
672 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.07
|
|
Terminal Finish |
MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 30789 with alternatives