311SM1-T
vs
JS-138-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Actuator Length |
0.29 inch
|
|
Actuator Travel |
2.67 mm
|
|
Actuator Type |
STRAIGHT TYPE
|
|
Body Breadth |
6.35 mm
|
6.76 mm
|
Body Height |
9.04 mm
|
13.21 mm
|
Body Length or Diameter |
19.84 mm
|
19.84 mm
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
|
Contact Current(AC)-Max |
5 A
|
|
Contact Current(DC)-Max |
5 A
|
|
Contact (DC) Max Rating R Load |
5A@30VDC
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
30 V
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
PHENOLIC
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
0.39 N
|
|
Operating Position |
0.34 inch
|
|
Operating Temperature-Max |
121 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Pre-Travel-Max |
2.16 mm
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Length |
0.093 inch
|
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
Sealing |
|
CORROSION PROOF
|
|
|
|
Compare 311SM1-T with alternatives
Compare JS-138-B with alternatives