JS-138-B
vs
JS-143-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Honeywell
|
|
Body Breadth |
6.76 mm
|
6.76 mm
|
Body Height |
13.21 mm
|
10.16 mm
|
Body Length or Diameter |
19.84 mm
|
19.84 mm
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Sealing |
CORROSION PROOF
|
CORROSION PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JS-138-B with alternatives
Compare JS-143-B with alternatives