312.375
vs
BK/AGC-3/8-R
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.375 A
|
0.375 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
9
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Eaton
|
Packing Method |
|
BOX
|
|
|
|
Compare 312.375 with alternatives
Compare BK/AGC-3/8-R with alternatives