316-013-520-104 vs 316-013-521-108 feature comparison

316-013-520-104 EDAC Inc

Buy Now Datasheet

316-013-521-108 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer EDAC
Board Mounting Option HOLE .125-.137 HOLE .125-.137
Body Breadth 0.343 inch 0.343 inch
Body Depth 0.46 inch 0.46 inch
Body Length 2.934 inch 2.934 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material POLYETHYLENE POLYESTER POLYETHYLENE POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .156 #4-40UNC
Mounting Option 2 LOCKING THREADED INSERT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Power) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.213 inch 0.125 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 316-013-520-104 with alternatives

Compare 316-013-521-108 with alternatives