3160-9-215-37 vs 830-80-015-30-001101 feature comparison

3160-9-215-37 Methode Electronics Inc

Buy Now Datasheet

830-80-015-30-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.345 inch 0.087 inch
Body Depth 0.6 inch 0.189 inch
Body Length 2.324 inch 1.181 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key HOUSING SIDE
Reference Standard UL UL
Terminal Length 0.36 inch
Terminal Pitch 3.9624 mm 3.9878 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1
Rohs Code Yes
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A

Compare 3160-9-215-37 with alternatives

Compare 830-80-015-30-001101 with alternatives