3160-9-215-37 vs MCB006-P15T-P feature comparison

3160-9-215-37 Methode Electronics Inc

Buy Now Datasheet

MCB006-P15T-P MMT Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.345 inch 0.142 inch
Body Depth 0.6 inch 0.268 inch
Body Length 2.324 inch 1.258 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key HOUSING SIDE POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.36 inch 0.126 inch
Terminal Pitch 3.9624 mm 2.0066 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 800VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Rated Current (Signal) 1 A

Compare 3160-9-215-37 with alternatives

Compare MCB006-P15T-P with alternatives