31894
vs
151441
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WEIDMUELLER GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
33 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
|
Wire Cross Section |
1.42 mm2
|
|
Wire Gauge |
22 AWG
|
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Termination |
|
TIN
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
1
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
5.08 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
20
|
|
|
|
Compare 31894 with alternatives