31894
vs
2-14492-8220
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WENTRONIC GMBH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
UL
|
|
Connector Side1 |
HDMI 19P MALE
|
|
Connector Side2 |
HDMI 19P MALE
|
|
Connector Support Type |
CABLE ASSEMBLY
|
|
Cross Section Area |
0.051 mm2
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Length |
3 mm
|
|
MIL Conformance |
NO
|
|
Rated Voltage |
300 V
|
300 V
|
Shielding |
NO
|
|
Wire Gauge |
30 AWG
|
22 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
|
Base Number Matches |
3
|
1
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
0.41 mm2
|
|
|
|
Compare 2-14492-8220 with alternatives