Part Details for 2-14492-8220 by TE Connectivity
Overview of 2-14492-8220 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-14492-8220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece RoHS: Compliant |
39318 In Stock |
|
$0.2941 / $0.5355 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece RoHS: Compliant |
39318 In Stock |
|
$0.2941 / $0.5355 | Buy Now |
Part Details for 2-14492-8220
2-14492-8220 CAD Models
2-14492-8220 Part Data Attributes
|
2-14492-8220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-14492-8220
TE Connectivity
Ring Terminal, 0.41mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 2-14492-8220
This table gives cross-reference parts and alternative options found for 2-14492-8220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-14492-8220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151440 | PIDG 22 RING #8 | TE Connectivity | 2-14492-8220 vs 151440 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 2-14492-8220 vs 151441 |
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-14492-8220 vs 31894 |
M7928/1-17 | 0.38mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-14492-8220 vs M7928/1-17 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 2-14492-8220 vs 2-32835-2 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 2-14492-8220 vs 2-328975-1 |