320571
vs
BACT12AC54
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
23 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
NYLON
|
NYLON
|
Number of Ways |
1
|
1
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
1.42 mm2
|
2 mm2
|
Wire Gauge |
16 AWG
|
14 AWG
|
Base Number Matches |
10
|
1
|
|
|
|
Compare 320571 with alternatives
Compare BACT12AC54 with alternatives