BACT12AC54
TE Connectivity
Description: Ring Terminal, 2mm2

Overview of BACT12AC54 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BACT12AC54 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BACT12AC54 by TE Connectivity

BACT12AC54
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
NYLON
Number of Ways
1
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
2 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. BACT12AC54
    TE Connectivity
    Ring Terminal, 2mm2
    VS

Alternate Parts for BACT12AC54

This table gives cross-reference parts and alternative options found for BACT12AC54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACT12AC54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0190730076 Ring Terminal, 2mm2, ROHS COMPLIANT Molex BACT12AC54 vs 0190730076
190730077 Ring Terminal, 2.5mm2, Molex BACT12AC54 vs 190730077
35626 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL TE Connectivity BACT12AC54 vs 35626
8-321045-1 TERMINAL,PIDG R 16-14 1/4 TE Connectivity BACT12AC54 vs 8-321045-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BACT12AC54 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BACT12AC54 by TE Connectivity

Select Manufacturer
Which Manufacturer of BACT12AC54 would you like to use for your alert(s)?
  • Please alert me when BACT12AC54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BACT12AC54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BACT12AC54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BACT12AC54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BACT12AC54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BACT12AC54 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: