321045 vs BACT12AC54 feature comparison

321045 TE Connectivity

Buy Now Datasheet

BACT12AC54 TE Connectivity

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 33 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2 mm2 2 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 2 1
Additional Feature NYLON

Compare 321045 with alternatives

Compare BACT12AC54 with alternatives