321617
vs
1SET121070R0000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Number of Ways |
1
|
1
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
0.4 mm2
|
0.326 mm2
|
Wire Gauge |
22 AWG
|
22 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 321617 with alternatives
Compare 1SET121070R0000 with alternatives