324915 TE's AMPBuy Now Datasheet |
190730088 MolexBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | TYCO ELECTRONICS AMP | MOLEX LLC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Cross Section | 6.64 mm2 | 2.5 mm2 |
Wire Gauge | 10 AWG | 14 AWG |
Base Number Matches | 3 | 1 |