Part Details for 190730088 by Molex
Overview of 190730088 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 190730088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190730088
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 190730088) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
190730088
|
Avnet Abacus | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 190730088) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 190730088
190730088 CAD Models
190730088 Part Data Attributes
|
190730088
Molex
Buy Now
Datasheet
|
Compare Parts:
190730088
Molex
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 190730088
This table gives cross-reference parts and alternative options found for 190730088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190730088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 190730088 vs 36160 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | 190730088 vs BB-837-10T |