3306F-1-201
vs
3318F-1-201
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
PCB Mount, 2732
|
6 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.70
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
|
Ganging Number |
1
|
|
JESD-609 Code |
e3
|
e2
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Height |
7.62 mm
|
|
Package Length |
8.1 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Package Width |
6.81 mm
|
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.2 W
|
0.1 W
|
Rated Temperature |
70 °C
|
50 °C
|
Resistance |
200 Ω
|
200 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
215 deg
|
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CARBON FILM
|
Temperature Coefficient |
250 ppm/°C
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Copper (Sn/Cu)
|
Terminal Shape |
FLAT
|
SNAP-IN
|
Tolerance |
25%
|
30%
|
Working Voltage |
100 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
3318
|
|
|
|