3386V-1-203TLF
vs
3362S-1-203R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Manufacturer Series |
3386
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.50
|
Actuator Orientation |
|
HORIZONTAL
|
Construction |
|
Side Adjust
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.46 mm
|
Lead Length |
|
5.46 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
6.99 mm
|
Package Length |
|
6.6 mm
|
Package Style |
|
3 Terminals
|
Package Width |
|
4.7 mm
|
Packing Method |
|
Box; TR
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
20000 Ω
|
Rotational Angle |
|
240 deg
|
Size Code |
|
2619
|
Technology |
|
CERMET
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Tolerance |
|
10%
|
Working Voltage |
|
300 V
|
|
|
|
Compare 3386V-1-203TLF with alternatives
Compare 3362S-1-203R with alternatives