3386W-1-504LF
vs
3362M-1-504A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SCREW
|
SCREW
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
JESD-609 Code |
e3
|
e0
|
Lead Diameter |
0.51 mm
|
0.46 mm
|
Lead Length |
5.97 mm
|
5.46 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
9.53 mm
|
6.99 mm
|
Package Length |
9.53 mm
|
6.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
4.83 mm
|
4.88 mm
|
Packing Method |
TUBE
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
85 °C
|
70 °C
|
Resistance |
500000 Ω
|
500000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
280 deg
|
240 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3386W-1-504LF with alternatives
Compare 3362M-1-504A with alternatives