33_MMCX-SMA-50-2/111_NE
vs
33MMCX-SMA-50-2/111NE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HUBER+SUHNER AG
|
HUBER+SUHNER INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
HUBER & SUHNER
|
|
Adapter Style |
MMCX-SMA
|
MMCX-SMA
|
Body/Shell Style |
PLUG-JACK
|
PLUG-JACK
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF CONNECTOR ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Gender |
MALE-FEMALE
|
MALE-FEMALE
|
Coupling Type |
SNAP-THREADED
|
SNAP-THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Operating Frequency-Max |
6 GHz
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
VSWR |
1.05
|
1.09
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
VSWR MAX AT 6 GHZ, VSWR AT 3.5 GHZ: 1.065
|
Manufacturer Series |
|
33MMCX-SMA-50-2
|
|
|
|