34.1001
vs
2020.0006
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SCHURTER INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SUPER FAST
|
TIME LAG
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AG
|
|
Joule Integral-Nom |
|
4 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BAG
|
Pre-arcing Time-Min |
2 ms
|
5 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Reference Standard |
|
CSA; GR; IEC; ITU; TIA; UL; VDE
|
|
|
|
Compare 34.1001 with alternatives
Compare 2020.0006 with alternatives