34.3117
vs
5STP800
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
21 mm
|
Body Length or Diameter |
5.2 mm
|
5.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
3 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK; TAPE AND REEL
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
|
CCC; CE; CSA; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 34.3117 with alternatives
Compare 5STP800 with alternatives