34.5509
vs
MI5SF25V0,40
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SUPER TIME LAG
|
FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
600 ms
|
0.01 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Reference Standard |
|
CSA; SEMKO; UL
|
|
|
|
Compare 34.5509 with alternatives
Compare MI5SF25V0,40 with alternatives
-
MI5SF25V0,40 vs MI5T25V0,4
-
MI5SF25V0,40 vs MI5SF25V0.40
-
MI5SF25V0,40 vs MI5ST25V0.4
-
MI5SF25V0,40 vs 3720400041
-
MI5SF25V0,40 vs GFE.400
-
MI5SF25V0,40 vs PDU.400
-
MI5SF25V0,40 vs MIMRF25V0.4LL
-
MI5SF25V0,40 vs 8020.0510.PT
-
MI5SF25V0,40 vs 0218.400