3413.0121.24 vs 3413.0120.22 feature comparison

3413.0121.24 Schurter Electronic Components

Buy Now Datasheet

3413.0120.22 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer SCHURTER SCHURTER
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.6 mm 1.6 mm
Body Height 0.6 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e4 e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH TR, 7 INCH
Pre-arcing Time-Min 60000 ms 60000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 2.5 A
Rated Voltage(AC) 32 V 32 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount YES YES
Terminal Finish GOLD NICKEL GOLD NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 3413.0121.24 with alternatives

Compare 3413.0120.22 with alternatives