3413.0216.22
vs
TR/3216TD1.5-R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SCHURTER AG
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
21 Weeks, 3 Days
|
|
Samacsys Manufacturer |
SCHURTER
|
|
Blow Characteristic |
VERY FAST
|
TIME DELAY
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.6 mm
|
1 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
90 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Pre-arcing Time-Min |
1 ms
|
|
Rated Breaking Capacity |
63 A
|
35 A
|
Rated Current |
1 A
|
1.5 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Rated Voltage(DC) |
63 V
|
32 V
|
Reference Standard |
AEC-Q200; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL GOLD
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 35 A
|
|
|
|
Compare 3413.0216.22 with alternatives
Compare TR/3216TD1.5-R with alternatives