3414.0115.26
vs
FMC16102AHTP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
KAMAYA ELECTRIC CO LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Blow Characteristic |
SUPER FAST
|
FAST
|
Body Breadth |
0.5 mm
|
0.8 mm
|
Body Height |
0.35 mm
|
0.45 mm
|
Body Length or Diameter |
1 mm
|
1.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
0402
|
|
JESD-609 Code |
e4
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
90 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Pre-arcing Time-Min |
200 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; IEC; UL
|
UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 35 A
|
|
|
|
Compare 3414.0115.26 with alternatives
Compare FMC16102AHTP with alternatives