34161
vs
BACT12AC8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HELUKABEL GMBH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
AIRPORTS, UNDER GROUND RAILWAY NETWORKS, HOSPITALS
|
|
Approvals |
CE
|
|
Conductor Material |
BARE COPPER
|
|
Connector Support Type |
WIRE AND CABLE
|
|
Construction |
STRANDED
|
|
Cross Section Area |
0.8 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
15.7 mm
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYMER
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
32
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Rated Voltage |
225 V
|
300 V
|
Shielding |
YES
|
|
Wire Gauge |
18 AWG
|
14 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
MATERIAL: COPPER ALLOY
|
Number of Ways |
|
1
|
Safety Approval |
|
UL
|
Terminal and Terminal Block Type |
|
RING TERMINAL
|
Wire Cross Section |
|
2.08 mm2
|
|
|
|
Compare BACT12AC8 with alternatives