Datasheets
BACT12AC8 by: TE Connectivity

Ring Terminal, 2.08mm2

Part Details for BACT12AC8 by TE Connectivity

Overview of BACT12AC8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BACT12AC8

BACT12AC8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BACT12AC8 Part Data Attributes

BACT12AC8 TE Connectivity
Buy Now Datasheet
Compare Parts:
BACT12AC8 TE Connectivity Ring Terminal, 2.08mm2
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature MATERIAL: COPPER ALLOY
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 2.08 mm2
Wire Gauge 14 AWG

Alternate Parts for BACT12AC8

This table gives cross-reference parts and alternative options found for BACT12AC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACT12AC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
36160 Ring Terminal, 2.62mm2 TE Connectivity BACT12AC8 vs 36160
BB-837-10T Ring Terminal, 2mm2, Molex BACT12AC8 vs BB-837-10T
Part Number Description Manufacturer Compare
BB-837-10T Ring Terminal, 2mm2, Molex BACT12AC8 vs BB-837-10T
320554 Ring Terminal, 1.42mm2 TE Connectivity BACT12AC8 vs 320554
PV10-10SLF-L Fork Terminal Panduit Corp BACT12AC8 vs PV10-10SLF-L
PN10-10R-2K Ring Terminal, 6mm2 Panduit Corp BACT12AC8 vs PN10-10R-2K
C-828-10T Ring Terminal, 6mm2 Molex BACT12AC8 vs C-828-10T
36160 Ring Terminal, 2.62mm2 TE Connectivity BACT12AC8 vs 36160
0-0035109-0 Ring Terminal, 6.64mm2 TE Connectivity BACT12AC8 vs 0-0035109-0
7-36153-1 Ring Terminal, 0.38mm2 TE Connectivity BACT12AC8 vs 7-36153-1
19070-0123 Ring Terminal, 5mm2 Molex BACT12AC8 vs 19070-0123
C-228-10X Ring Terminal, 5mm2 Molex BACT12AC8 vs C-228-10X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BACT12AC8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BACT12AC8 by TE Connectivity

  • Please alert me when BACT12AC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BACT12AC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BACT12AC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BACT12AC8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BACT12AC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BACT12AC8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: