341MI-XXT
vs
5P35021B-000NDGI8
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
VFQFPN
|
Package Description |
0.150 INCH, SOIC-8
|
VFQFPN-20
|
Pin Count |
8
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G8
|
S-XQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
3 mm
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
200 MHz
|
500 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
50 MHz
|
40 MHz
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max |
3.45 V
|
3.465 V
|
Supply Voltage-Min |
3.15 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
NDG20P2
|
Date Of Intro |
|
2019-10-07
|
Package Equivalence Code |
|
LCC20,.11SQ,16
|
|
|
|
Compare 341MI-XXT with alternatives
Compare 5P35021B-000NDGI8 with alternatives