3429-6503UG
vs
N33429-6503RB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCHED, POLARIZED
|
|
Board Mounting Option |
HOLE .099-.111
|
|
Body Breadth |
0.327 inch
|
0.34 inch
|
Body Depth |
0.681 inch
|
0.68 inch
|
Body Length |
2.063 inch
|
2.065 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
PCMCIA CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL (100)
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1414VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED PCT-POLYESTER
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
1.75 A
|
Reference Standard |
UL
|
CUL; UL
|
Terminal Length |
0.155 inch
|
0.155 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Mounting Option 2 |
|
LOCKING
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 3429-6503UG with alternatives
Compare N33429-6503RB with alternatives