342M-XX vs ICS7152AM-11T feature comparison

342M-XX Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Sop,
Pin Count 8
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 Mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Primary Clock/Crystal Frequency-Nom 50 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 8