343M-XXLF vs ICS7152AM-11 feature comparison

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11

Part not found

Search for ICS7152AM-11
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop,
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Primary Clock/Crystal Frequency-Nom 50 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 4