345-140-544-812 vs SPD08-140-RB-TR feature comparison

345-140-544-812 EDAC Inc

Buy Now Datasheet

SPD08-140-RB-TR 3M Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.276 inch
Body Depth 0.6 inch 0.315 inch
Body Length 7.835 inch 2.512 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.75 inch
Terminal Pitch 2.54 mm 0.8 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 140 140
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature 3M
Contact Finish Mating GOLD (30)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Row Spacing 0.03 inch
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.4036 mm
Plating Thickness 30u inch

Compare 345-140-544-812 with alternatives

Compare SPD08-140-RB-TR with alternatives